D16OAT140RED

Heilind Number:ESWD16OAT140RED
Manufacturer:E-Switch
Manufacturer Number:D16OAT140RED
ECAD Model:
3D Model

Description:

XF0904P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT140RED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0904P
SKU:ESWD16OAT140RED

Detailed Description

Introducing the XF0904P Pushbutton Switch from our D16 series, designed for reliable performance in demanding environments. With RoHS compliance, this switch ensures environmental responsibility. Featuring a sleek rectangular actuator shape and a durable panel mount front, it offers easy and secure installation. The 4PDT contact configuration guarantees versatile functionality, while the On-(On) switch function provides precise control. Rated for 6A (DC) and 8A (AC) at 125VAC and 24VDC, this switch is suitable for a wide range of applications. Its solder termination type ensures a stable electrical connection. Operating smoothly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the XF0904P for seamless operation.