D16OAT14ARED

Heilind Number:ESWD16OAT14ARED
Manufacturer:E-Switch
Manufacturer Number:D16OAT14ARED
ECAD Model:
3D Model

Description:

XF0888P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT14ARED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0888P
SKU:ESWD16OAT14ARED

Detailed Description

Introducing the D16OAT14ARED, a high-performance pushbutton switch designed for reliable operation in demanding environments. With a rugged construction and RoHS compliance, this switch ensures durability and environmental responsibility. Featuring a 4PDT contact configuration and an impressive amperage rating of 6A DC and 8A AC, it delivers efficient power control. The XF0888P, part of the D16 series, guarantees precision and longevity. Its panel mount design with a front actuator type and solder termination makes installation a breeze. Illuminate your workspace with its 6V AC/DC illumination voltage, adding functionality and style. Suitable for various applications, this switch is the perfect choice for professionals seeking quality and performance. Elevate your control panel with the D16OAT14ARED.