D16OAT14JREDRED

Heilind Number:ESWD16OAT14JREDRED
Manufacturer:E-Switch
Manufacturer Number:D16OAT14JREDRED
ECAD Model:
3D Model

Description:

XF0889P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT14JREDRED
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:4PDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0889P
SKU:ESWD16OAT14JREDRED

Detailed Description

Introducing the D16OAT14JREDRED, a sleek and versatile pushbutton switch designed for precision performance. With a rating of 6A DC and 8A AC, this switch is built to handle both low and high power applications with ease. Its panel mount, front design ensures easy installation and accessibility, while the rectangular actuator shape and button actuation type offer a tactile and responsive user experience. Featuring a 4PDT contact configuration and a durable solder termination type, this switch guarantees reliable connectivity. The vibrant red illumination, operated at 12VDC, not only adds a touch of style but also enhances visibility in any setting. Whether you're in the industrial, automotive, or consumer electronics field, the D16OAT14JREDRED is the perfect choice for your switching needs. Upgrade to seamless functionality and durability today.