D16OAT21BORG

Heilind Number:ESWD16OAT21BORG
Manufacturer:E-Switch
Manufacturer Number:D16OAT21BORG
ECAD Model:
3D Model

Description:

D16OAT21BORG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT21BORG
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0065P
SKU:ESWD16OAT21BORG

Detailed Description

Introducing the D16OAT21BORG, a versatile and reliable pushbutton switch designed for seamless functionality in various electronic applications. With RoHS compliance ensuring environmental responsibility, this switch guarantees high performance with an amperage of 6A DC and 8A AC. Its panel mount, front-facing design, and flush button actuator make it easy to integrate into control panels and equipment. Operating at a rated voltage of 125VAC and 24VDC, it offers flexibility in power requirements. The SPDT contact configuration ensures efficient signal control, while the solder termination type ensures secure connectivity. Illuminated by 14VAC/DC, its rectangular shape and circular 16mm panel cut-out diameter make it visually distinct. With an operating temperature range of -20 to 55°C, this pushbutton switch is a reliable choice for demanding environments. Elevate your electronic systems with the D16OAT21BORG, where quality meets performance seamlessly.