D16OAT22

Heilind Number:ESWD16OAT22
Manufacturer:E-Switch
Manufacturer Number:D16OAT22
ECAD Model:
3D Model

Description:

D16OAT22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT22
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040038
SKU:ESWD16OAT22

Detailed Description

Introducing the D16OAT22 Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. This RoHS-compliant switch, also known by its part alias F040038, belongs to the D16 series and offers a dual amperage rating of 6A for DC and 8A for AC applications, ensuring efficient power control. With a panel mount, front-facing installation, it's easy to incorporate into your setup. The rectangular actuator shape, paired with a DPDT contact configuration, guarantees precise and responsive operation. Rated for 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Its solder termination type and circular 16mm panel cut-out diameter make assembly straightforward. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is ideal for various environments. Whether you're building industrial equipment or consumer electronics, the D16OAT22 is the perfect choice for dependable performance.