D16OAT23

Heilind Number:ESWD16OAT23
Manufacturer:E-Switch
Manufacturer Number:D16OAT23
ECAD Model:
3D Model

Description:

D16OAT23

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT23
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040054
SKU:ESWD16OAT23

Detailed Description

Introducing the D16OAT23, a high-performance pushbutton switch designed for seamless operation in a variety of applications. With a rugged construction and ROHS compliance, this switch guarantees both durability and environmental responsibility. Boasting an amperage rating of 6A DC and 8A AC, it ensures reliable power control. Its panel mount, front-facing design facilitates easy installation, while the rectangular actuator shape and 3PDT contact configuration cater to diverse switching needs. Perfect for industrial settings, this switch operates at voltages of 125VAC and 24VDC, offering versatility and efficiency. With a wide operating temperature range of -20 to 55°C, it excels in both hot and cold environments, making it a dependable choice for demanding applications. Upgrade your control system with the D16OAT23 pushbutton switch and experience precision and performance like never before.