D16OAT230WHT

Heilind Number:ESWD16OAT230WHT
Manufacturer:E-Switch
Manufacturer Number:D16OAT230WHT
ECAD Model:
3D Model

Description:

D16OAT230WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch D16OAT230WHT
Series:D16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:3PDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0760P
SKU:ESWD16OAT230WHT

Detailed Description

Elevate your control panel with the D16OAT230WHT Pushbutton Switch, a sleek and reliable component designed for seamless operation. With RoHS compliance, this switch ensures environmental responsibility while offering high performance. Part of the XF0760P series, it boasts a durable construction suited for demanding applications. Featuring a 3PDT contact configuration, it guarantees versatile functionality. The rectangular actuator with a flush button design provides a modern aesthetic, perfect for contemporary setups. Rated for 6A DC and 8A AC at 125V, this switch delivers robust power handling capability. Its panel mount, front installation makes it easy to integrate, while the solder termination type ensures secure connectivity. Operating in a temperature range of -20 to 55°C, it is suitable for various environments. Upgrade your control systems with this premium quality pushbutton switch.