DR2-10R-B

Heilind Number:ESWDR2-10R-B
Manufacturer:E-Switch
Manufacturer Number:DR2-10R-B
ECAD Model:
3D Model

Description:

06-DR210RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch DR2-10R-B
Series:DR
Amperage:25 mA
Mount Type:Through Hole
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Actuator Length:4.5 mm
Operating Temperature Range:-25 - 80 °C
Rated Voltage:24 VDC
Encoding Type:BCD
Part Aliases:06-DR210RB
SKU:ESWDR2-10R-B

Detailed Description

Introducing the DR2-10R-B, a high-performance rotary switch designed to elevate your control applications. This meticulously crafted switch boasts RoHS compliance, ensuring environmental responsibility. Operate with precision at a low amperage of 25 mA, making it ideal for delicate electronic systems. The through-hole mount type guarantees secure installation, while the rotary actuator with BCD encoding offers seamless functionality. Rated for 24 VDC, this switch is reliable even in demanding environments with an operating temperature range of -25 to 80 °C. Perfect for industrial and electronic applications, the DR2-10R-B is your go-to choice for efficient and durable switching solutions. Elevate your control experience with this top-of-the-line rotary switch.