DR3-10R-B

Heilind Number:ESWDR3-10R-B
Manufacturer:E-Switch
Manufacturer Number:DR3-10R-B
ECAD Model:
3D Model

Description:

06-DR310RB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch DR3-10R-B
Series:DR
Amperage:25 mA
Mount Type:Through Hole
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Actuator Length:4.5 mm
Operating Temperature Range:-25 - 80 °C
Rated Voltage:24 VDC
Encoding Type:BCD
Part Aliases:06-DR310RB
SKU:ESWDR3-10R-B

Detailed Description

Introducing the DR3-10R-B Rotary Switch, a versatile and reliable component for your electronic devices. Designed for through-hole mounting, this switch features a rotary actuator with BCD encoding, offering precise control and functionality. With a low amperage rating of 25 mA and a durable construction, it's perfect for a wide range of applications. Operating at a rated voltage of 24 VDC and with a temperature range of -25 to 80°C, this switch ensures consistent performance even in challenging environments. Its PC Pin termination type allows for easy installation. Trust in the DR series for quality rotary switches that meet RoHS compliance standards. Upgrade your devices with the DR3-10R-B and experience seamless operation.