| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch DR3-16R-B |
| Series: | DR |
| Amperage: | 25 mA |
| Mount Type: | Through Hole |
| Actuator Type: | Rotary for Tool |
| Termination Type: | PC Pin(s) |
| Actuator Length: | 4.5 mm |
| Operating Temperature Range: | -25 - 80 °C |
| Rated Voltage: | 24 VDC |
| Encoding Type: | Hexadecimal |
| Part Aliases: | 06-DR316RB |
| SKU: | ESWDR3-16R-B |
DR3-16R-B
| Heilind Number: | ESWDR3-16R-B |
| Manufacturer: | E-Switch |
| Manufacturer Number: | DR3-16R-B |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DR3-16R-B, a high-quality rotary switch designed for precision performance in electronic applications. This RoHS-compliant switch, part of the DR series, features a through-hole mount type for secure installation. With an amperage rating of 25 mA and a rated voltage of 24 VDC, it ensures reliable operation. The rotary actuator, measuring 4.5 mm in length, allows for smooth and efficient control. Its hexadecimal encoding type offers versatility in signal processing. With PC pin termination, this switch guarantees easy connectivity. Operating flawlessly in temperatures ranging from -25 to 80 °C, it is suitable for a wide range of environments. Trust the DR3-16R-B for exceptional performance in rotary switching applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2022 | ESW-20221202 - Production Location Change. Production moved from China to Vietnam. Two groups: For green, new orders entered after 11/9/22 will be produced in Vietnam instead of the current location of China. For orange, new orders entered after 12/1/22 will be produced in Vietnam instead of the current location of China | Download | |||

