DR3MS-10R-TR

Heilind Number:ESWDR3MS-10R-TR
Manufacturer:E-Switch
Manufacturer Number:DR3MS-10R-TR
ECAD Model:
3D Model

Description:

06-DR3MS10RTR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch DR3MS-10R-TR
Series:DR
Amperage:25 mA
Mount Type:Surface Mount
Actuator Type:Rotary with Shaft
Termination Type:Gull Wing
Actuator Length:7.7 mm
Operating Temperature Range:-25 - 80 °C
Rated Voltage:24 VDC
Encoding Type:BCD
Part Aliases:06-DR3MS10RTR
SKU:ESWDR3MS-10R-TR

Detailed Description

Introducing the DR3MS-10R-TR, a high-performance rotary switch designed for precise control in electronic applications. With a low amperage of 25mA and a rated voltage of 24VDC, this surface-mount switch offers reliable operation. The rotary actuator with a 7.7mm shaft provides smooth and accurate adjustments, while the BCD encoding type ensures efficient signal processing. Featuring gull-wing terminations for easy installation, this switch is suitable for a wide range of industrial and electronic systems. Operating within a temperature range of -25 to 80°C, it guarantees optimal performance even in challenging environments. Upgrade your control panel with the DR3MS-10R-TR for seamless operation and durability.