DR3MS-16R-TR

Heilind Number:ESWDR3MS-16R-TR
Manufacturer:E-Switch
Manufacturer Number:DR3MS-16R-TR
ECAD Model:
3D Model

Description:

06-DR3MS16RTR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch DR3MS-16R-TR
Series:DR
Amperage:25 mA
Mount Type:Surface Mount
Actuator Type:Rotary with Shaft
Termination Type:Gull Wing
Actuator Length:7.7 mm
Operating Temperature Range:-25 - 80 °C
Rated Voltage:24 VDC
Encoding Type:Hexadecimal
Part Aliases:06-DR3MS16RTR
SKU:ESWDR3MS-16R-TR

Detailed Description

Introducing the DR3MS-16R-TR Rotary Switch, a high-performance component designed for precision control in electronic applications. This surface mount switch, with RoHS compliance, features a rotary actuator with a shaft, allowing for smooth and accurate adjustments. Operating at a rated voltage of 24 VDC and a low amperage of 25 mA, it ensures efficient power management. The hexadecimal encoding type offers advanced functionality, while the gull wing termination type facilitates easy installation. With an actuator length of 7.7 mm, it provides a comfortable grip for users. Engineered for reliability, this switch is suitable for a wide range of industries and environments, with an operating temperature range of -25 to 80°C. Trust in the DR series for quality, performance, and durability in rotary switching.