FS57003PLT2B2M1QE

Heilind Number:ESWFS57003PLT2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:FS57003PLT2B2M1QE
ECAD Model:
3D Model

Description:

FS57003PLT2B2M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS57003PLT2B2M1QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:3PDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:T790000
SKU:ESWFS57003PLT2B2M1QE

Detailed Description

Introducing the FS57003PLT2B2M1QE, a cutting-edge Pushbutton Switch that seamlessly blends form and function. Designed for optimal performance, this Panel Mount switch boasts RoHS compliance, ensuring environmental responsibility. Part of the FS5700 series, it guarantees reliability in various applications. With an amperage of 1A and a rated voltage of 9VDC, it offers efficient power control. The sleek Round actuator shape, combined with the On-On switch function, provides intuitive operation. Featuring a 3PDT contact configuration and solder termination, it ensures secure connectivity. The panel cut-out diameter of 12.2mm allows for easy installation. Operating flawlessly in temperatures ranging from -10 to 70°C, it's suitable for diverse environments. Elevate your control systems with this high-quality Pushbutton Switch.