FS57003PLT2B2M2QE

Heilind Number:ESWFS57003PLT2B2M2QE
Manufacturer:E-Switch
Manufacturer Number:FS57003PLT2B2M2QE
ECAD Model:
3D Model

Description:

T790002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS57003PLT2B2M2QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:3PDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:T790002
SKU:ESWFS57003PLT2B2M2QE

Detailed Description

Introducing the T790002 Pushbutton Switch from our FS5700 series, a reliable solution for panel-mount applications. With a sleek round actuator and 3PDT contact configuration, this switch offers precise control in demanding environments. Rated for 1A at 9VDC, it ensures efficient power management. Its ON-ON switch function allows for versatile usage. Designed for easy installation, it features PC pin termination and a circular panel cut-out diameter of 12.2mm. Operating smoothly in temperatures ranging from -10 to 70°C, this RoHS-compliant switch guarantees performance and durability. Ideal for various industries requiring high-quality components. Elevate your control systems with the T790002 Pushbutton Switch.