FS5700DPLT2B2M1QE

Heilind Number:ESWFS5700DPLT2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:FS5700DPLT2B2M1QE
ECAD Model:
3D Model

Description:

FS5700DPLT2B2M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700DPLT2B2M1QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12.2 mm
Switch Function:On-On
Operating Temperature Range:-10 - 70 °C
Rated Voltage:9 VDC
Product Type:Pushbutton
Part Aliases:T790008
SKU:ESWFS5700DPLT2B2M1QE

Detailed Description

Introducing the FS5700 Series Panel Mount Pushbutton Switch, the epitome of precision engineering and performance. Designed for seamless integration into your control panels, this switch boasts a sleek and durable construction that ensures long-lasting reliability. With RoHS compliance guaranteeing environmental responsibility, you can operate with peace of mind knowing this switch meets stringent regulations. The DPDT contact configuration offers versatile functionality, while the On-On switch function allows for effortless control. Featuring a 1A amperage rating and a 9VDC rated voltage, it's perfect for a variety of applications. The solder termination type ensures easy installation, while the round actuator shape and panel cut-out diameter of 12.2mm provide a professional finish. Operating flawlessly in temperatures ranging from -10 to 70°C, this pushbutton switch is a powerhouse in any environment. Elevate your control systems with the FS5700 Series - where performance meets perfection.