FS5700DPLT2B2M1QEH

Heilind Number:ESWFS5700DPLT2B2M1QEH
Manufacturer:E-Switch
Manufacturer Number:FS5700DPLT2B2M1QEH
ECAD Model:
3D Model

Description:

ST790008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700DPLT2B2M1QEH
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12.2 mm
Switch Function:On-On
Operating Temperature Range:-10 - 70 °C
Rated Voltage:9 VDC
Product Type:Pushbutton
Part Aliases:ST790008
SKU:ESWFS5700DPLT2B2M1QEH

Detailed Description

Introducing the ST790008 Pushbutton Switch, a reliable solution for your electronic control needs. This panel-mount switch, part of the FS5700 series, offers smooth operation with a 1A amperage rating and 9VDC rated voltage. Its durable construction and RoHS compliance ensure both performance and environmental responsibility. Featuring a DPDT contact configuration and On-On switch function, it provides versatile functionality. The round actuator shape and panel cut-out diameter of 12.2mm make it easy to integrate into your systems. With solder termination and operating temperature range of -10 to 70°C, this switch is suitable for a wide range of applications. Trust the ST790008 for quality, efficiency, and peace of mind in your projects.