FS5700DPMT2B2M1QE

Heilind Number:ESWFS5700DPMT2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:FS5700DPMT2B2M1QE
ECAD Model:
3D Model

Description:

FS5700DPMT2B2M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700DPMT2B2M1QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:T790010
SKU:ESWFS5700DPMT2B2M1QE

Detailed Description

Introducing the FS5700 Series Panel Mount Pushbutton Switch, a versatile and reliable component designed for seamless integration in electronic systems. With a sleek and durable design, this switch features a round actuator shape and a panel cut-out diameter of 12.2mm, making it easy to install on various panels. The DPDT contact configuration ensures efficient and precise connectivity, while the On-(On) switch function offers flexibility in operation. Rated for 1A at 9VDC, this switch is suitable for low to medium power applications. Meeting RoHS compliance standards, it guarantees environmental responsibility. Whether you're a professional engineer or a DIY enthusiast, the FS5700 is the perfect choice for your project.