FS5700SPLT2B2M1QE

Heilind Number:ESWFS5700SPLT2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:FS5700SPLT2B2M1QE
ECAD Model:
3D Model

Description:

FS5700SPLT2B2M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPLT2B2M1QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:T790004
SKU:ESWFS5700SPLT2B2M1QE

Detailed Description

Introducing the FS5700 Series Panel Mount Pushbutton Switch, designed for precision and reliability in electronic control applications. This sleek and durable switch, with a panel cut-out diameter of 12.2mm, features a round actuator button for smooth operation. With a SPDT contact configuration and On-On switch function, it offers versatility in circuit control. Operating at a rated voltage of 9VDC and a low amperage of 1A, it ensures efficient power management. Its RoHS compliance guarantees environmental responsibility. The solder termination type ensures secure connections. From industrial machinery to consumer electronics, this pushbutton switch is a dependable choice for demanding environments, with an operating temperature range of -10 to 70°C. Trust in the FS5700 for seamless performance and longevity in your applications.