FS5700SPLT2B2M1QEH

Heilind Number:ESWFS5700SPLT2B2M1QEH
Manufacturer:E-Switch
Manufacturer Number:FS5700SPLT2B2M1QEH
ECAD Model:
3D Model

Description:

ST790004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPLT2B2M1QEH
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:ST790004
SKU:ESWFS5700SPLT2B2M1QEH

Detailed Description

Introducing the ST790004 Pushbutton Switch from the FS5700 series, a reliable and versatile component designed for seamless panel integration. With a sleek round actuator and a durable panel mount rear, this switch ensures effortless operation in various applications. RoHS compliant and boasting a 1A amperage rating at 9VDC, it guarantees both performance and environmental responsibility. Featuring a reliable SPDT contact configuration and an On-On switch function, it offers precise control and functionality. The solder termination type and a panel cut-out diameter of 12.2mm further enhance its ease of installation. Operating flawlessly in temperatures ranging from -10 to 70°C, this pushbutton switch is a dependable choice for any project requiring quality and efficiency. Elevate your electronic systems with the ST790004, where innovation meets reliability.