FS5700SPLT2B2M2QE

Heilind Number:ESWFS5700SPLT2B2M2QE
Manufacturer:E-Switch
Manufacturer Number:FS5700SPLT2B2M2QE
ECAD Model:
3D Model

Description:

T790005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPLT2B2M2QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12.2 mm
Switch Function:On-On
Operating Temperature Range:-10 - 70 °C
Rated Voltage:9 VDC
Product Type:Pushbutton
Part Aliases:T790005
SKU:ESWFS5700SPLT2B2M2QE

Detailed Description

Introducing the FS5700SPLT2B2M2QE, a versatile and reliable pushbutton switch designed for seamless integration into your electronic systems. With a sleek panel mount, rear installation, this switch ensures easy setup and a professional appearance. Featuring a durable construction and RoHS compliance, it guarantees longevity and environmental responsibility. The T790005, part of the FS5700 series, boasts a 1A amperage and 9VDC rated voltage, making it suitable for various applications. Its SPDT contact configuration and On-On switch function offer flexibility in usage. The round actuator shape and 12.2mm panel cut-out diameter provide ergonomic operation. With operating temperatures ranging from -10 to 70°C, this pushbutton switch is ideal for both indoor and outdoor use. Upgrade your control systems with the FS5700SPLT2B2M2QE and experience seamless performance every time.