FS5700SPMT2B2M1QE

Heilind Number:ESWFS5700SPMT2B2M1QE
Manufacturer:E-Switch
Manufacturer Number:FS5700SPMT2B2M1QE
ECAD Model:
3D Model

Description:

FS5700SPMT2B2M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPMT2B2M1QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:9 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 12.2 mm
Operating Temperature Range:-10 - 70 °C
Part Aliases:T790006
SKU:ESWFS5700SPMT2B2M1QE

Detailed Description

Introducing the FS5700 Series Panel Mount Pushbutton Switch, a high-quality component designed for seamless integration in your electronic systems. With a sleek and durable construction, this switch is ideal for applications requiring reliable performance. Featuring a round actuator button and a SPDT contact configuration, it offers versatility in signal control. The RoHS compliant and 9 VDC rated voltage ensure both environmental friendliness and efficient power management. Operating smoothly within a wide temperature range of -10 to 70°C, it's suitable for various environments. The panel cut-out diameter of 12.2mm allows for easy installation. Trust in the FS5700 for your switching needs, where quality meets functionality seamlessly.