FS5700SPMT2B2M1QEH

Heilind Number:ESWFS5700SPMT2B2M1QEH
Manufacturer:E-Switch
Manufacturer Number:FS5700SPMT2B2M1QEH
ECAD Model:
3D Model

Description:

ST790006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPMT2B2M1QEH
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12.2 mm
Switch Function:ON-ON
Operating Temperature Range:-10 - 70 °C
Rated Voltage:9 VDC
Product Type:Pushbutton
Part Aliases:ST790006
SKU:ESWFS5700SPMT2B2M1QEH

Detailed Description

Introducing the ST790006, a high-performance pushbutton switch designed for seamless operation in a variety of applications. With RoHS compliance ensuring environmental responsibility, this switch combines reliability with eco-friendliness. Part of the FS5700 series, it boasts a sturdy construction and a 1A amperage rating, making it ideal for demanding tasks. The panel mount, rear configuration offers easy installation and accessibility. Featuring a round actuator and a durable SPDT contact configuration, this switch guarantees smooth and efficient performance. Rated for 9VDC and suitable for a wide temperature range from -10 to 70°C, it excels in both low and high-intensity environments. With a solder termination type and a panel cut-out diameter of 12.2mm, it's convenient to integrate into your setup. Whether for industrial machinery, automotive systems, or consumer electronics, the ST790006 is the perfect choice for your switching needs. Elevate your control solutions with this versatile and dependable pushbutton switch.