FS5700SPMT2B2M2QE

Heilind Number:ESWFS5700SPMT2B2M2QE
Manufacturer:E-Switch
Manufacturer Number:FS5700SPMT2B2M2QE
ECAD Model:
3D Model

Description:

T790007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch FS5700SPMT2B2M2QE
Series:FS5700
Amperage:1 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12.2 mm
Switch Function:ON-ON
Operating Temperature Range:-10 - 70 °C
Rated Voltage:9 VDC
Product Type:Pushbutton
Part Aliases:T790007
SKU:ESWFS5700SPMT2B2M2QE

Detailed Description

Introducing the T790007 Pushbutton Switch from the FS5700 series, a high-performance component designed for seamless integration in your electronic systems. With RoHS compliance, you can trust in its environmental responsibility. This sleek Panel Mount, Rear switch features a durable construction and a smooth Round actuator, offering both reliability and user comfort. Rated for 1A at 9VDC, it ensures efficient power control. The SPDT contact configuration guarantees versatility in circuitry, while the On-(On) switch function suits various applications. With PC Pin termination and a panel cut-out diameter of 12.2mm, installation is a breeze. Operating flawlessly in temperatures ranging from -10 to 70°C, this Pushbutton Switch is a dependable choice for your projects. Upgrade your systems with the T790007 and experience premium quality at your fingertips.