| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch KAD08LHGT |
| Part Aliases: | N722008 |
| SKU: | ESWKAD08LHGT |
KAD08LHGT
| Heilind Number: | ESWKAD08LHGT |
| Manufacturer: | E-Switch |
| Manufacturer Number: | KAD08LHGT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DIP Switch, SPDT, 100mA@50VDC Non-switching, 8 Position

