| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch KAD10LHGT |
| Part Aliases: | N722010 |
| SKU: | ESWKAD10LHGT |
KAD10LHGT
| Heilind Number: | ESWKAD10LHGT |
| Manufacturer: | E-Switch |
| Manufacturer Number: | KAD10LHGT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DIP Switch, SPDT, 100mA@50VDC Non-switching, 10 Position

