KC10A13.001NPS

Heilind Number:ESWKC10A13.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC10A13.001NPS
ECAD Model:
3D Model

Description:

ROTARY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A13.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510357
SKU:ESWKC10A13.001NPS

Detailed Description

Introducing the KC10A13.001NPS Rotary Switch, a high-performance component designed for precise electrical control. This RoHS-compliant switch, also known by its part alias G510357, belongs to the KC series and offers a reliable solution for various applications. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures efficient power management. The panel mount and through-hole design, along with the flatted actuator type and PC pin termination, provide easy installation and secure connectivity. Featuring one deck with 12 positions and one pole per deck, this switch offers versatility in circuit configuration. Its durable construction and panel cut-out diameter of 9.8mm make it suitable for demanding environments. Whether used in industrial machinery, electronic devices, or telecommunications systems, the KC10A13.001NPS Rotary Switch guarantees smooth operation and long-lasting performance. Elevate your control systems with this essential component.