KC10A38.001NLS

Heilind Number:ESWKC10A38.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC10A38.001NLS
ECAD Model:
3D Model

Description:

G527525

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A38.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:12
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:38 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527525
SKU:ESWKC10A38.001NLS

Detailed Description

Introducing the KC10A38.001NLS Rotary Switch, part of the KC series, designed with precision and craftsmanship to meet your electrical control needs. This panel mount switch, with RoHS compliance, offers seamless integration into various electronic systems. Featuring a robust construction, it guarantees reliable performance with an amperage of 350 mA and a rated voltage of 125 VAC. The flatted actuator type ensures easy operation, while the solder termination type simplifies installation. With 12 positions and a single pole per deck, this switch provides versatile functionality. Its compact design, with a panel cut-out diameter of 9.8mm, makes it suitable for space-constrained applications. Trust in the quality and efficiency of this rotary switch for seamless control in your projects.