KC10A7.001NPF

Heilind Number:ESWKC10A7.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC10A7.001NPF
ECAD Model:
3D Model

Description:

G510613

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A7.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510613
SKU:ESWKC10A7.001NPF

Detailed Description

Introducing the G510613 Rotary Switch, a versatile and reliable component designed for seamless control in electronic devices. This RoHS compliant switch, part of the KC series, features a panel mount and through hole mounting type, ensuring easy integration. With a flatted actuator type and an actuator length of 7mm, precise operation is guaranteed. The switch offers a rated voltage of 125VAC and an amperage of 350mA, making it suitable for a wide range of applications. Its PC Pin(s) termination type and 12 positions with 1 pole per deck provide efficient connectivity. The panel cut-out diameter of 9.8mm allows for neat installation. Perfect for use in various industries, this rotary switch promises durability and performance. Elevate your electronic control systems with the G510613 Rotary Switch.