KC10A9.501NLS

Heilind Number:ESWKC10A9.501NLS
Manufacturer:E-Switch
Manufacturer Number:KC10A9.501NLS
ECAD Model:
3D Model

Description:

G510104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A9.501NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:12
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510104
SKU:ESWKC10A9.501NLS

Detailed Description

Introducing the KC10A9.501NLS Rotary Switch, a versatile and reliable component designed for seamless panel mounting in a variety of electronic applications. Part of the KC series, this switch boasts RoHS compliance, ensuring environmentally friendly manufacturing practices. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it delivers consistent performance with every use. The flatted actuator type and 9.5 mm actuator length provide tactile feedback and precision control. Featuring 12 positions across 1 deck, this switch offers ample customization options. Its solder termination type guarantees secure connectivity, while the 9.8mm circular panel cut-out diameter simplifies installation. Ideal for use in hi-rel environments, the KC10A9.501NLS is a dependable choice for rotary switch applications.