KC10A9.501NPF

Heilind Number:ESWKC10A9.501NPF
Manufacturer:E-Switch
Manufacturer Number:KC10A9.501NPF
ECAD Model:
3D Model

Description:

G527522

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A9.501NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Rated Voltage:125 VAC
Actuator Length:9.5 mm
Termination Type:PC Pin(s)
Number of Decks:1
Number of Positions:12
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G527522
SKU:ESWKC10A9.501NPF

Detailed Description

Introducing the G527522 Flatted Actuator Rotary Switch, a versatile and reliable component designed for precise control applications. Featuring a panel mount, through-hole design, this switch ensures easy installation and secure positioning. With a rated voltage of 125 VAC and an amperage of 350 mA, it guarantees optimal performance in various electronic systems. The 9.5mm flatted actuator length offers a comfortable and efficient operation experience. With 12 positions across 1 deck, this switch provides ample flexibility for customization. Its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in rotary switches, this component is a must-have for any project requiring high-quality switching capabilities. Elevate your control systems with the G527522 Rotary Switch.