KC10A9.501NPS

Heilind Number:ESWKC10A9.501NPS
Manufacturer:E-Switch
Manufacturer Number:KC10A9.501NPS
ECAD Model:
3D Model

Description:

G527521

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A9.501NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527521
SKU:ESWKC10A9.501NPS

Detailed Description

Introducing the KC10A9.501NPS Rotary Switch, a versatile and reliable component designed for panel mount and through-hole installation. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Featuring a flatted actuator type and a rated voltage of 125 VAC, it ensures safe and efficient operation. The 350 mA amperage capacity makes it suitable for a variety of applications. With 12 positions and a single deck, it offers flexibility in control. The PC pin termination type provides easy connectivity. Its compact design and circular panel cut-out diameter of 9.8mm make it ideal for space-constrained environments. Trust in the KC series for quality and performance in rotary switches.