KC10A9.501SLS

Heilind Number:ESWKC10A9.501SLS
Manufacturer:E-Switch
Manufacturer Number:KC10A9.501SLS
ECAD Model:
3D Model

Description:

G527524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A9.501SLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:12
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527524
SKU:ESWKC10A9.501SLS

Detailed Description

Introducing the KC10A9.501SLS, a high-quality rotary switch designed for optimal performance in panel mount applications. This RoHS-compliant switch, part of the KC series, boasts an amperage rating of 350 mA, making it suitable for various electronic systems. With a flatted actuator type and a rated voltage of 125 VAC, it ensures reliable operation. Featuring 12 positions on a single deck, this switch offers versatility in function. Its solder termination type guarantees secure connectivity. The sleek design, with an actuator length of 9.5 mm, fits seamlessly into panels with a circular cut-out diameter of 9.8mm. Ideal for use in rotary switches, this product is a must-have for those seeking durability and performance in their electronic components.