KC10A9.501SPS

Heilind Number:ESWKC10A9.501SPS
Manufacturer:E-Switch
Manufacturer Number:KC10A9.501SPS
ECAD Model:
3D Model

Description:

G510531

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC10A9.501SPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:12
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510531
SKU:ESWKC10A9.501SPS

Detailed Description

Introducing the KC10A9.501SPS, a high-performance rotary switch designed for precise control in electronic applications. With a compact panel mount and through-hole design, this switch is easily integrated into any setup. Its flatted actuator allows for smooth operation, while the PC pin termination ensures secure connectivity. Rated for 125 VAC and 350 mA, it offers reliable performance in demanding environments. Featuring 12 positions and a single pole per deck, it provides versatile functionality. The panel cut-out diameter of 9.8mm ensures a perfect fit. Whether you're in the aerospace, defense, or industrial sector, this RoHS-compliant switch is a dependable choice for your needs. Elevate your control systems with the KC10A9.501SPS.