KC11A10.001NPF

Heilind Number:ESWKC11A10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC11A10.001NPF
ECAD Model:
3D Model

Description:

G527574

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC11A10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:1
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527574
SKU:ESWKC11A10.001NPF

Detailed Description

Introducing the KC11A10.001NPF, a high-performance rotary switch designed for precision control applications. With a maximum amperage of 350 mA and ROHS compliance, this switch guarantees both efficiency and environmental responsibility. Its durable Panel Mount, Through Hole design ensures seamless integration onto any surface. The flatted actuator type allows for easy operation, while the rated voltage of 125 VAC guarantees reliable performance. Featuring a single deck with one position, this switch is perfect for streamlined functions. The panel cut-out diameter of 9.8mm and PC Pin termination type offer convenient installation. Trust in the KC series for quality rotary switches that deliver on both performance and versatility.