KC12A30.001NPS

Heilind Number:ESWKC12A30.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC12A30.001NPS
ECAD Model:
3D Model

Description:

G527547

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC12A30.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:2
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527547
SKU:ESWKC12A30.001NPS

Detailed Description

Introducing the KC12A30.001NPS Rotary Switch, part of the KC series, designed for precise control in electronic applications. This RoHS-compliant switch boasts a sleek panel mount and through-hole design, perfect for seamless integration. Operating at 125VAC with an amperage of 350mA, it ensures reliable performance. The flatted actuator with a 30mm length allows for easy operation. Featuring PC pin termination and a single deck with two positions, this switch offers versatility in circuit configuration. Its circular panel cut-out diameter of 9.8mm and single pole per deck design make installation a breeze. Trust in the KC12A30.001NPS for high-quality switching solutions in various industries.