KC12A7.001NPS

Heilind Number:ESWKC12A7.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC12A7.001NPS
ECAD Model:
3D Model

Description:

G530252

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC12A7.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:2
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530252
SKU:ESWKC12A7.001NPS

Detailed Description

Introducing the KC12A7.001NPS Rotary Switch, a high-quality component designed for precise control in electrical applications. Part of the KC series, this switch boasts RoHS compliance, ensuring environmentally friendly manufacturing. With a rated voltage of 125 VAC and an amperage of 350 mA, it delivers reliable performance. The flatted actuator type and 7mm actuator length offer ergonomic operation. Featuring panel mount and through hole mount types with PC pin termination, installation is convenient. This switch is ideal for two-position settings and is designed for panel cut-outs with a 9.8mm diameter. With one deck and one pole per deck, it's compact yet efficient. Trust in the KC12A7.001NPS for seamless rotary switching in your projects.