KC13A10.001NLS

Heilind Number:ESWKC13A10.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13A10.001NLS
ECAD Model:
3D Model

Description:

G510712

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A10.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510712
SKU:ESWKC13A10.001NLS

Detailed Description

Introducing the G510712 Rotary Switch, a versatile and reliable component designed for panel mount applications. With RoHS compliance and a sleek flatted actuator, this switch is both environmentally friendly and easy to operate. Rated for 125VAC and 350mA, it offers efficient power control. Featuring 3 positions across 1 deck, the G510712 is ideal for selecting between different circuits or functions. Its solder termination ensures secure connectivity. The compact panel cut-out diameter of 9.8mm allows for seamless integration. Perfect for various electronic devices, the G510712 is a must-have in the rotary switches category.