KC13A13.001NLS

Heilind Number:ESWKC13A13.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13A13.001NLS
ECAD Model:
3D Model

Description:

G510571 OR G510607

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A13.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510571
SKU:ESWKC13A13.001NLS

Detailed Description

Introducing the KC13A13.001NLS, a versatile rotary switch that guarantees reliable performance in any application. With RoHS compliance, this switch is not only efficient but also environmentally friendly. Its durable construction and panel mount design make it ideal for industrial use. Featuring a 350 mA amperage and rated voltage of 125 VAC, it ensures safe and efficient operation. The flatted actuator type and solder termination offer easy installation. With 3 positions and 1 pole per deck, it provides precise control. The circular panel cut-out diameter of 9.8mm ensures a seamless fit. Whether you're in the market for Rotary Switches or Switches, this KC series product is a top choice. Upgrade your system with the KC13A13.001NLS and experience seamless switching performance.