KC13A13.001NPS

Heilind Number:ESWKC13A13.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC13A13.001NPS
ECAD Model:
3D Model

Description:

G510607

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A13.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510607
SKU:ESWKC13A13.001NPS

Detailed Description

Introducing the G510607 Rotary Switch, a versatile and reliable component for your electronic applications. This RoHS-compliant switch, with SKU KC13A13.001NPS, features a 350 mA amperage and 125 VAC rated voltage, ensuring efficient power control. Perfect for panel mount or through-hole installation, its flatted actuator type and 13mm length offer ease of operation. With PC pin termination and a single deck design containing three positions, this switch provides precise connectivity. The panel cut-out diameter of 9.8mm accommodates seamless integration. Whether for industrial or consumer use, the G510607 is a essential component for your rotary switch needs.