KC13A30.001NLS

Heilind Number:ESWKC13A30.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13A30.001NLS
ECAD Model:
3D Model

Description:

G529480

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A30.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G529480
SKU:ESWKC13A30.001NLS

Detailed Description

Introducing the KC13A30.001NLS, a high-performance rotary switch that combines precision engineering with eco-friendly RoHS compliance. Part of the KC series, this switch is designed for seamless panel mounting, featuring a durable flatted actuator for easy operation. With a low amperage rating of 350 mA and a rated voltage of 125 VAC, it guarantees safe and reliable performance. The solder termination type ensures secure connections, while its compact design with three positions and single pole per deck offers versatility in applications. The panel cut-out diameter of 9.8mm allows for easy installation. Perfect for a wide range of industries, this rotary switch is a dependable choice for any project.