KC13A7.001NLS

Heilind Number:ESWKC13A7.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13A7.001NLS
ECAD Model:
3D Model

Description:

G510611

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A7.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:3
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510611
SKU:ESWKC13A7.001NLS

Detailed Description

Introducing the KC13A7.001NLS, a high-performance rotary switch designed for precision control applications. Part of the KC series, this switch offers unparalleled reliability and durability. With a rated voltage of 125 VAC and an amperage of 350 mA, it ensures efficient power management. The flatted actuator type and panel mount design make it easy to operate and install. Featuring three positions and a single deck, it allows for versatile switching options. Solder termination ensures secure connections. Its compact size, with a panel cut-out diameter of 9.8mm, makes it ideal for space-constrained environments. Trust the KC13A7.001NLS for seamless and efficient rotary switching in your projects.