KC13A7.001NPS

Heilind Number:ESWKC13A7.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC13A7.001NPS
ECAD Model:
3D Model

Description:

G510574

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A7.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510574
SKU:ESWKC13A7.001NPS

Detailed Description

Introducing the KC13A7.001NPS, a high-performance rotary switch designed for precision control in electronic applications. Part of the KC series, this switch boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it guarantees reliable operation. The flatted actuator type and 7mm actuator length offer smooth and ergonomic control. Featuring panel mount and through-hole mounting options, along with PC pin termination, installation is a breeze. The switch's compact design, with a circular panel cut-out diameter of 9.8mm, makes it ideal for space-constrained environments. With one deck, three positions, and one pole per deck, it provides efficient switching capabilities. Trust in the KC13A7.001NPS for seamless performance in rotary switch applications.