KC13A9.501NPS

Heilind Number:ESWKC13A9.501NPS
Manufacturer:E-Switch
Manufacturer Number:KC13A9.501NPS
ECAD Model:
3D Model

Description:

G527530

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13A9.501NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:3
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527530
SKU:ESWKC13A9.501NPS

Detailed Description

Introducing the KC13A9.501NPS, a high-performance rotary switch designed for precise control in a variety of applications. With a rugged construction and RoHS compliance, this switch guarantees reliability and environmental sustainability. Featuring a panel mount through-hole design and flatted actuator type, it ensures seamless integration and easy operation. Rated for 125VAC and 350mA, it offers optimal power handling capabilities. Boasting one deck with three positions and one pole per deck, it provides versatile functionality. The 9.5mm actuator length and PC pin termination make it suitable for a wide range of panel installations. With a circular panel cut-out diameter of 9.8mm, installation is quick and convenient. Trust in the KC series for top-quality rotary switches that deliver precision and performance.