KC13B10.001NPF

Heilind Number:ESWKC13B10.001NPF
Manufacturer:E-Switch
Manufacturer Number:KC13B10.001NPF
ECAD Model:
3D Model

Description:

G510603

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13B10.001NPF
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Number of Positions:3
Termination Type:PC Pin(s)
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:10 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510603
SKU:ESWKC13B10.001NPF

Detailed Description

Introducing the KC13B10.001NPF, a high-quality rotary switch designed for precision control applications. With a compact and durable Panel Mount, Through Hole design, this switch is perfect for use in a variety of electronic devices. Featuring RoHS compliance and a rated voltage of 125 VAC, it ensures safety and efficiency in operation. The G510603 series boasts a reliable amperage of 350 mA, making it suitable for both residential and commercial use. Its sleek Round actuator shape, along with PC Pin termination type, offers easy and secure installation. With three positions and one pole per deck, this switch provides versatile functionality. The panel cut-out diameter of 9.8mm allows for seamless integration. Whether you're a hobbyist or a professional, the KC13B10.001NPF is the perfect choice for your rotary switch needs.