KC13B7.001NLS

Heilind Number:ESWKC13B7.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13B7.001NLS
ECAD Model:
3D Model

Description:

G510606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13B7.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Rated Voltage:125 VAC
Actuator Length:7 mm
Termination Type:Solder
Number of Decks:1
Number of Positions:3
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Actuator Shape:Round
Part Aliases:G510606
SKU:ESWKC13B7.001NLS

Detailed Description

Introducing the G510606 Panel Mount Rotary Switch, a versatile component designed for efficient circuit control. With RoHS compliance, this switch prioritizes environmental responsibility. Featuring a 350 mA amperage and 125 VAC rated voltage, it ensures reliable performance. The 7mm actuator length and round shape offer ease of operation. Solder termination and panel mount make installation seamless. With three positions and one pole per deck, it provides flexibility in switching. The durable construction and DEHP-free materials guarantee longevity and safety. Perfect for various applications in industrial and electronic settings, the G510606 is a dependable choice for rotary switch needs.