KC13B7.002NLS

Heilind Number:ESWKC13B7.002NLS
Manufacturer:E-Switch
Manufacturer Number:KC13B7.002NLS
ECAD Model:
3D Model

Description:

KC13B7.002NLS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13B7.002NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Number of Positions:3
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 10.2 mm
Actuator Length:7 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G510622
SKU:ESWKC13B7.002NLS

Detailed Description

Introducing the KC13B7.002NLS Rotary Switch, a compact and reliable solution for your panel mounting needs. This RoHS compliant switch, also known by part alias G510622, is part of the KC series, known for its high performance. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it ensures efficient and safe operation. The 7mm actuator length and round shape offer easy and precise control. Featuring solder termination and a single deck with three positions, this switch is perfect for various applications. Its durable construction and panel cut-out diameter of 10.2mm make it suitable for diverse settings. Trust in the quality and functionality of this rotary switch for seamless switching in your projects.