KC13D0.001NLS

Heilind Number:ESWKC13D0.001NLS
Manufacturer:E-Switch
Manufacturer Number:KC13D0.001NLS
ECAD Model:
3D Model

Description:

G527965

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC13D0.001NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Slotted
Rated Voltage:125 VAC
Actuator Length:Flush
Termination Type:Solder
Number of Decks:1
Number of Positions:3
Panel Cut Out Diameter:Circular - 9.8mm
Number of Poles per Deck:1
Part Aliases:G527965
SKU:ESWKC13D0.001NLS

Detailed Description

Introducing the KC13D0.001NLS, a high-quality rotary switch designed for ultimate performance in electronic applications. This panel mount switch, part of the KC series, boasts RoHS compliance, ensuring environmental responsibility. With an amperage rating of 350 mA and a rated voltage of 125 VAC, it delivers reliable power control. The slotted actuator with flush length offers precise operation, while solder termination guarantees secure connections. Featuring three positions and one pole per deck, it's perfect for selecting between different circuits. The panel cut-out diameter of 9.8mm allows for easy installation. Trust in the durability and efficiency of this rotary switch for your industrial or commercial needs.