KC14A13.001NPS

Heilind Number:ESWKC14A13.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC14A13.001NPS
ECAD Model:
3D Model

Description:

G527545

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC14A13.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:13 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G527545
SKU:ESWKC14A13.001NPS

Detailed Description

Introducing the KC14A13.001NPS Rotary Switch, a versatile component designed for precise control in electronic systems. This high-quality switch, part of the KC series, offers dependable performance with RoHS compliance, ensuring environmental responsibility. With a rated voltage of 125VAC and an amperage of 350mA, it is suitable for various applications. The panel mount and through hole installation options provide flexibility in setup, while the flatted actuator type and 13mm actuator length offer ergonomic operation. Featuring PC pin termination and four positions across one deck, this switch facilitates seamless connectivity. Its durable construction and 9.8mm circular panel cut-out diameter make it ideal for professional use in rotary switches, enhancing functionality in electronic devices. Upgrade your system with the KC14A13.001NPS for reliable performance and precision control.