KC14A30.001NPS

Heilind Number:ESWKC14A30.001NPS
Manufacturer:E-Switch
Manufacturer Number:KC14A30.001NPS
ECAD Model:
3D Model

Description:

G530162

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC14A30.001NPS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount, Through Hole
Actuator Type:Flatted
Number of Positions:4
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:30 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G530162
SKU:ESWKC14A30.001NPS

Detailed Description

Introducing the G530162 Rotary Switch, a versatile and high-performance component ideal for various electronic applications. This RoHS-compliant switch, part of the KC series, offers precise control with an amperage of 350 mA and a rated voltage of 125 VAC. Featuring a panel mount and through-hole design with flatted actuator type, it ensures easy installation and operation. With four positions and a single deck, this switch allows for efficient signal routing. The PC pin termination type guarantees secure connectivity. Crafted for durability and reliability, the G530162 is a must-have for any project requiring rotary switch functionality.