KC14A9.501NLS

Heilind Number:ESWKC14A9.501NLS
Manufacturer:E-Switch
Manufacturer Number:KC14A9.501NLS
ECAD Model:
3D Model

Description:

ROTARY SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch KC14A9.501NLS
Series:KC
Amperage:350 mA
Mount Type:Panel Mount
Actuator Type:Flatted
Number of Positions:4
Termination Type:Solder
Panel Cut Out Diameter:Circular - 9.8mm
Actuator Length:9.5 mm
Rated Voltage:125 VAC
Number of Decks:1
Number of Poles per Deck:1
Part Aliases:G511012
SKU:ESWKC14A9.501NLS

Detailed Description

Introducing the KC14A9.501NLS, a versatile rotary switch designed for reliable performance in a variety of applications. With a panel mount configuration and solder termination, installation is quick and easy. Featuring a flatted actuator type and 9.5mm actuator length, precise control is at your fingertips. This RoHS compliant switch is rated for 125VAC and 350mA, ensuring safe and efficient operation. With one deck, four positions, and one pole per deck, it offers flexibility for customization. The panel cut-out diameter of 9.8mm makes it suitable for a wide range of panel designs. Whether you're in need of a rotary switch for industrial machinery, electronic devices, or automotive systems, the KC14A9.501NLS is the perfect choice. Trust in its quality and performance, backed by its G511012 part alias and KC series designation. Upgrade your control system with this essential component from our extensive lineup of rotary switches.